Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PTS12066V100

PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.8W 0.3s 0.065Ohm SMD Solder Pad 1206 T/R

$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS12066V100.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
-65.12%

CAD Models

Download Eaton PTS12066V100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bel Fuse0ZCJ0100FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 6 VDC, 1 A, 1.8 A, 300 ms
Littelfuse1210L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive
Bel Fuse0ZCK0100FF2E
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK, 6 VDC, 1 A, 1.95 A, 300 ms
Bel Fuse0ZCJ0110FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 1.1 A, 2.2 A, 300 ms
TE ConnectivityRUEF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R

Descriptions

Descriptions of Eaton PTS12066V100 provided by its distributors.

PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.8W 0.3s 0.065Ohm SMD Solder Pad 1206 T/R
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1 A, 1.8 A, 300 ms
PTS Series 1206 1 A Ih 6 V 0.8 W Surface Mount Resettable PTC Device
RESETTABLE FUSE, POLYMERIC, PTS1206 SERIES, 6V, 1A, MAX 100A, SURFACE MOUNT
Electric Fuse, Fast Blow, 1A, 6VDC, 100A (IR), Surface Mount, 1206
FUSE, PTC RESET,6 VDC,1 A,SMD; Holding Current:1A; Tripping Current:1.8A; Initial Resistance Max:0.065ohm; Operating Voltage:6V; Series:PolyTron; PTC Fuse Case:1206; Operating Voltage Max:6VDC ;RoHS Compliant: Yes
PPTC RESETTABLE FUSE, 1A, 6VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 1A; Tripping Current: 1.8A; Voltage Rating: 6VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS12066V100.