Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PHV-5R4V505-R

5F -10 to +30% 70mOhms 5.4V Through Hole Electric Double Layer Cap Supercap PHV
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PHV-5R4V505-R.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.49%

CAD Models

Download Eaton PHV-5R4V505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEC-A0EL475
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 4700000uF, Through Hole Mount
PanasonicEECHZ0E475
EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor
KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Eaton PHV-5R4V505-R provided by its distributors.

5F -10 to +30% 70mOhms 5.4V Through Hole Electric Double Layer Cap Supercap PHV
5F 5.4V -10%~30% 1000h@ 65°C 5.4V 70mΩ@ 100Hz Through hole mounting 21.3mm*11mm*32.5mm
Cap Supercap 5F 5.4V -10% to 30% ( 21.3 X 11 X 32.5mm ) Radial 5.3mm 28uA 0.07 Ohm 1000h 65C Bulk
Radial Can PowerStor PHV 5.4V 5F -10% +30% 0.839Lx0.433W 21.30mmx11.00mm
PHV Series 5 F 5.4 V -10 to 30 % 70 mOhm Radial Supercapacitor
Supercapacitors/Ultracapacitors 5F 5.4V EDLC PHV
CAP, 5.0F, 5.4V, PHV, VERTICAL
CAPACITOR, SUPER, 5.0F, 5.4V, EDLC; Capacitance:5F; Capacitance Tolerance:-10%, +30%; Voltage Rating:5.4V; Capacitor Terminals:Radial Leaded; Lead Spacing:5.3mm; ESR:0.07ohm; Operating Temperature Range:-40°C to +65°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHV5R4V505R