Eaton PHV-5R4V474-R

0.47F -10to+30% 400mOhm 5.4V Thru Hole Electric Double Layer Cap Supercap PHV
$ 4.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PHV-5R4V474-R.

IHS

Datasheet3 pages9 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-38.85%

CAD Models

Download Eaton PHV-5R4V474-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierEDLSG474H5R5C
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 470000 uF, Through Hole Mount, 7975
PanasonicEECS5R5H474
Cap 0.47F 5.5V -20% to 150% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor
PanasonicEECF5R5H474
Cap 0.47F 5.5V -20% to 80% 1000 hr (21.5 X 9.5mm) Radial Stacked Coin 5mm 85°C Tray
PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor

Descriptions

Descriptions of Eaton PHV-5R4V474-R provided by its distributors.

0.47F -10to+30% 400mOhm 5.4V Thru Hole Electric Double Layer Cap Supercap PHV
470mF 5.4V -10%~30% 1000h@ 65°C 5.4V 400mΩ@ 100Hz Through hole mounting 17.3mm*9mm*14.5mm
Cap Supercap 0.47F 5.4V -10% to 30% (17.3 X 9 X 14.5mm) Radial 11.8mm 13uA 0.4 Ohm 1000h 65C Bulk
PHV Series 470 mF 5.4 V -10 to 30 % Through Hole Radial Super Capacitor
Cap, 0.47F, 5.4V, Phv, Vertical Rohs Compliant: Yes
Electric Double Layer Capacitor, Electric Double Layer, 5.4V, 30% +Tol, 10% -Tol, 500000uF, Through Hole Mount
CAP 470MF -10% +30% 5.4V T/H / 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 400mOhm @ 100Hz 1000 Hrs @ 65°C
Supercapacitors/Ultracapacitors .47F 5.4V EDLC
5.4V 0.47F EDLC Supercapacitor, Radial, 65¡ãC
CAP, 0.47F, 5.4V, SUPER, RADIAL
0.47F 5.4V 8.5X16.8X1411.8MMLS
Capacitor, 0.47F, 5.4V, SUPER, RADIAL; Capacitance:0.47F; Voltage Rating:5.4V; Capacitor Terminals:Radial Leaded; Product Range:PHV Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:11.8mm; Lifetime Temperature:1000 hours 65°C; Operating Temperature Min:-40°C; Operating Temperature Max:65°C; ESR:0.4ohm; Capacitor Case Style:Can; Diameter:-; Height:14.5mm; SVHC:Lead (15-Jan-2019); Capacitance Tolerance ±:+30%, -10%; Operating Temperature Range:-40°C to +65°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHV-5R4V474-R.
  • PHV5R4V474R