Eaton AAO32M63

Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length
$ 47.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO32M63.

IHS

Datasheet1 page27 years ago

Sager Electronics

Inventory History

3 month trend:
-53.57%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FUSE, ULTRA RAPID, 40A
EatonC14G40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Multicomp2212003
Fuse, Bottle, Gl, 35A, D02; |Multicomp Pro 2212003
Multicomp2313401
Electric Fuse, 35A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Eaton AAO32M63 provided by its distributors.

Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length
Eaton Bussmann Low Voltage BS 32M63 500V AC BS88 FUSE - AAO32M63
Fuse, Hrc, Bolted Tag, 32A, 500Vac; |Eaton Bussmann AAO32M63
Electric Fuse, 63A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 63A 550V Bolt Tap 13.8 X 85mm
Industrial Low Voltage BS88 fuse: 32M63A - 500V
32A, A2, BRITISH STANDARD FUSE, GG - GM, 550 V AC
Specialty Fuses 32M63 550V AC BS88
AAO32M63, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN