Descriptions of Eaton MDL-3-R provided by its distributors.
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Glass
Fuse; Cylinder; Time Lag; 3A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Fuse, Cartridge, Time Delay, 3 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Inline/holder, 6.4X31.7mm
Eaton glass fuse, Eaton Bussmanseries, 3A, 250V AC, 6.3 x 32mm, fuse speedT
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-3-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-3-R. Bussmann, MDL-3-R, Time Delay Fuse, Electronic Small Dimension, Series: MDL, Non-Indicating, Non-Rejection, 3 A, 250 V AC, 100 A/10 kA Interrupt, 60 min, 120 s, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-3-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 3A, 250 Vac, 32 Vdc (self certified)..