Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-250SP-TP

Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 1,776.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-250SP-TP.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 1,776.373
$ 1,078.08
Stock
1
3
Authorized Distributors
6
6
Current Rating
250 A
250 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

FWP Series Fast-Acting 700 V 300 A Ø 14.3 x 129.29 mm High Speed Fuse
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton280MMT
500V 690V Fast Blow 280A Bracket mounting,threaded mounting,Hinge mounting 113mm*83mm*38mm

Descriptions

Descriptions of Eaton LPS-RK-250SP-TP provided by its distributors.

Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 250A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 250A
LPS-RK-250SP-TP, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN