Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPN-RK-400SP-TP

Fuse Class RK1 Slow Blow Acting 400A 250V Holder Clip 219.2 X 59.94mm Carton
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for LPN-RK-400SP-TP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-400SP-TP.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 506.35
Stock
0
47
Authorized Distributors
0
6
Current Rating
400 A
400 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Eaton LPN-RK-400SP-TP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 400A 250V Holder Clip 219.2 X 59.94mm Carton
Electric Fuse, Time Delay Blow, 400A, 250VAC, 250VDC, 300000A (IR), Inline/holder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN