Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KW-5R5C334-R

0.33F -20 to +80% 50Ohms 5.5V Through Hole Electric Double Layer Cap Supercap KW

$ 3.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KW-5R5C334-R.

IHS

Datasheet4 pages9 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-7.11%

CAD Models

Download Eaton KW-5R5C334-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEECS0HD334H
Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C Bulk
PanasonicEECS0HD334V
Cap 0.33F 5.5V -20% to 80% 1000 hr (10.5 X 5.5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierEDLSD334H5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 10.5 X 6.5mm) Radial Cylindrical 10mm 85C
Cornell DubilierTDC334M050NSE-F
Cap Tant Solid 0.33uF 50V 20% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk
Cornell DubilierEDLSD334V5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 5.5 X 11.5mm) Radial Cylindrical 5mm 85C

Descriptions

Descriptions of Eaton KW-5R5C334-R provided by its distributors.

0.33F -20 to +80% 50Ohms 5.5V Through Hole Electric Double Layer Cap Supercap KW
330mF 5.5V -20%~80% 2000h@ 85°C 5.5V 50Ω@ 1kHz Through hole mounting 13.5mm*8.3mm*8.3mm
KW SERIES 5.5V 0.33F 13.5X8.3mm LS=5mm DOUBLE LAYER CAPACITOR
Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind
Radial Can PowerStor KW 5.5V 330mF -20% +80% 0.531Dia 13.50mm
Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 8.3mm ) Radial Stacked Coin 5mm 50 Ohm 2000h 85C Bulk
CAP, 0.33F, 5.5V, KW SERIES ROHS COMPLIANT: YES
COIN CELL SUPERCAPACITORS WITH LOW LEAKAGE CURRENT
CAP, 0.33F, 5.5V, SUPER, RADIAL
KW 0,33F 5,5V -20+80% 13,5x9/5
KW-5R5C334-R, EATON ELECTRONICS
Capacitor, 0.33F, 5.5V, SUPER, RADIAL; Capacitance:0.33F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:KW Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5mm; Lifetime Temperature:2000 hours 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ESR:50ohm; Capacitor Case Style:Coin; Diameter:13.5mm; Height:8.3mm; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:+80%, -20%

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KW-5R5C334-R.
  • KW5R5C334R