Descriptions of Eaton KR-5R5V474-R provided by its distributors.
Cap Supercap 0.47F 5.5V -20% to 80% Radial Stacked Coin 5mm 50 Ohm 1000h PowerStor 70°C Bulk
KR Series 5.5 V 0.47 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 470000 uF, Through Hole Mount
470mF 5.5V -20%~80% 1000h@70°C 5.5V 50Ω@1kHz Vertical TH Mount 11.5mm × 4.3mm × 12.5mm
Cap 0.47F 5.5VDC -20% to 80% 1000 hr 11.5 X 12.5mm Stacked Coin 5mm Bulk
SUPER CAPACITOR, AXIAL, VERTICAL, 470MF, 5.5V, 50OHM, 1KHZ, PC PINS, KR SERIES
SuperCap-Elko, 0,47 F, 5,5 V, 11,5x12,7 mm, KR-5R5V474-R
SuperCap 0,47F 5,5V 11,5x12,7mm
KR-5R5V474-R, EATON ELECTRONICS
CAP, 0.47F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 50ohm; Capacitor Case Style: Coin; Diameter: 11.5mm; Height: 12.7mm; SVHC: No SVHC (15-Jan-2018)