Descriptions of Eaton KR-5R5V224-R provided by its distributors.
Cap Supercap 0.22F 5.5V -20% to 80% Radial SMD 5mm 75 Ohm 1000h PowerStor 70C Bulk
220mF -20%~80% 1 5.5V Plugins vertical mounting,Through hole mounting 11.5mm*4.3mm*12.5mm
KR Series 5.5 V 0.22 F -20% +80% 11.5 X 12.5 mm Vertical Super Capacitor
Special Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Supercapacitors/ultracapacitors; EATON; KR-5R5V224-R; 220 mF; 75 Ohm; 5.5 V; 11.5 mm
SUPER CAPACITOR, AXIAL, VERTICAL, 220MF, 5.5V, 75OHM, 1KHZ, PC PINS, KR SERIES
Axial Can - Vertical PowerStor KR 5.5V 220mF -20% +80% 0.453Dia 11.50mm
CAP 0.22F 5.5VDC -20% TO 80% 1000 HR 11.5 X 12.5MM STACKED C
220mF 5.5V Supercapacitor, Radial, 75 Ohm ESR, 11.5x4.3mm
SuperCap-Elko, 0,22 F, 5,5 V, 11,5x12,7 mm, KR-5R5V224-R
KR 0,22F 5,5V -20+80% 12x13 RoHSconf
Cap Supercap 0.22F 5.5V -20% to 80%
CAPACITOR SUPER 0.22F5.5V75 OHM80-0.2RAD; Capacitance:0.22F; Capacitance Tolerance:-20%, +80%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 70°C; Operating Temperature Min:-25°C; Operating Te 48M4933