Eaton KR-5R5H474-R

Cap Supercap 0.47F 5.5V -20% to 80% Radial Stacked Coin 10mm 50 Ohm 1000h PowerStor 70°C Bulk
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5H474-R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+173%

CAD Models

Download Eaton KR-5R5H474-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
Cornell DubilierEDLSG474H5R5C
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 470000 uF, Through Hole Mount, 7975
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
Cap Supercap 0.47F 4.2V 20% (21 X 14 X 3.5mm) SMD Gull Wing 0.13 Ohm 2000h 85C Bulk
Cap Supercap 0.47F 5.5V 20% (21 X 14 X 3.2mm) SMD Gull Wing 0.04 Ohm 70C Tray
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor

Descriptions

Descriptions of Eaton KR-5R5H474-R provided by its distributors.

Cap Supercap 0.47F 5.5V -20% to 80% Radial Stacked Coin 10mm 50 Ohm 1000h PowerStor 70°C Bulk
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 470000 uF, Through Hole Mount, 4545
KR Series 5.5 V 0.47 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor
470mF -20%~80% 1 5.5V horizontal mounting,Through hole mounting 11.5mm*5.2mm*5mm
CAP, 0.47F, 5.5V, KR HORZ COIN | Eaton Electronics KR-5R5H474-R
5.5V 470mF Radial Supercapacitor, 50 Ohm ESR, 70¡ãC
0.47F, 5.5V, KR Horizontal Coin
Supercapacitors/Ultracapacitors .47F 5.5V EDLC
CAP 470MF -20% +80% 5.5V T/H / 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz 1000 Hrs @ 70°C
KR 0,47F 5,5V -20+80% 11,5x5/10
CAP, 0.47F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 50ohm; Capacitor Case Style: Coin; Diameter: 11.5mm; Height: 5.2mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR-5R5H474-R.
  • KR5R5H474R