Descriptions of Eaton KR-5R5H224-R provided by its distributors.
Cap Supercap 0.22F 5.5V -20% to 80% Radial SMD 10mm 75 Ohm 1000h PowerStor 70C Bulk
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 220000 uF, Through Hole Mount
Al Electrolytic Cap, 220mF, 5.5V, -20%~80%, 1000h@70°C, 75Ω@1kHz, TH, 11.5mm L × 5mm H
KR Series 5.5 V 0.22 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor
Supercapacitors/ultracapacitors; EATON; KR-5R5H224-R; 220 mF; 75 Ohm; 5.5 V; 11.5 mm
SUPER CAPACITOR, AXIAL, HORIZONTAL, 220MF, 5.5V, 75OHM, 1KHZ, PC PIN, KR SERIES
CAP 0.22F 5.5VDC -20% TO 80% 1000 HR 12.4 X 11.5 X 5MM STACK
0.22F, 5.5V, KR Horizontal Coin
Supercapacitor 220mF 5.5V Radial EDLC 75R 70¡ãC
CAP 220MF -20% +80% 5.5V T/H / 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 70°C
SuperCap 0,22F 5,5V 11,5x5,2mm
CAPACITOR SUPER 0.22F5.5V75 OHM80-0.2RAD; Capacitance:0.22F; Capacitance Tolerance:-20%, +80%; Lead Spacing:10mm; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Coin; Capacitor Mou 48M4927