Eaton KR-5R5H155-R

Cap Supercap 1.5F 5.5V -20% to 80% Radial Stacked Coin 20mm 30 Ohm 1000h PowerStor 70°C Tray
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5H155-R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.51%

CAD Models

Download Eaton KR-5R5H155-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEECS5R5H155
Cap 1.5F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5U155
Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLSG155V5R5C
EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor

Descriptions

Descriptions of Eaton KR-5R5H155-R provided by its distributors.

Cap Supercap 1.5F 5.5V -20% to 80% Radial Stacked Coin 20mm 30 Ohm 1000h PowerStor 70°C Tray
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 1500000 uF, Through Hole Mount, 7575
KR Series 5.5 V 1.5 F Ø 19 x 6.5 mm Radial Coin Cell Super Capacitor
1.5F 5.5V -20%~80% 1000h@70°C 30Ω@1kHz TH Horizontal Mount 19mm × 19mm × 6.5mm
SUPER CAPACITOR, AXIAL, HORIZONTAL, 1.5F, 5.5V, 30OHM, 1KHZ, PC PINS, KR SERIES
CAP 1.5F 5.5VDC -20% TO 80% 1000 HR 20 X 19 X 6.5MM STACKED
1.5F, 5.5V, KR Horizontal Coin
Supercapacitors/Ultracapacitors 1.5F 5.5V EDLC
1.5F 5.5V Supercapacitor Radial 30R 70¡ãC
CAP 1.5F -20% +80% 5.5V T/H / 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C
Capacitor, 1.5F, 5.5V, SUPER Capacitor, RADIAL; Capacitance:1.5F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:KR Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:20mm; Lifetime Temperature:1000 hours 70°C; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; ESR:30ohm; Capacitor Case Style:Coin; Diameter:19mm; Height:6.7mm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR5R5H155R