Eaton KR-5R5C474-R

Cap Supercap 0.47F 5.5V -20% to 80% Radial SMD 5mm 50 Ohm 1000h PowerStor 70°C Bulk
$ 3.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C474-R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-4.36%

CAD Models

Download Eaton KR-5R5C474-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.10.00.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
Cornell DubilierEDLSG474H5R5C
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 470000 uF, Through Hole Mount, 7975
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor
Cap Supercap 0.47F 4.2V 20% (21 X 14 X 3.5mm) SMD Gull Wing 0.13 Ohm 2000h 85C Bulk
Cap Supercap 0.47F 5.5V 20% (21 X 14 X 3.2mm) SMD Gull Wing 0.04 Ohm 70C Tray

Descriptions

Descriptions of Eaton KR-5R5C474-R provided by its distributors.

Cap Supercap 0.47F 5.5V -20% to 80% Radial SMD 5mm 50 Ohm 1000h PowerStor 70°C Bulk
KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 470000 uF, Through Hole Mount
SUPER CAPACITOR, RADIAL, CAN, CYLINDRICAL, 470MF, 50 OHMS, 5.5VDC, THROUGH HOLE
CAP 0.47F 5.5VDC -20% TO 80% 1000 HR 13.5 X 7.5MM STACKED CO
Radial Can PowerStor KR 5.5V 470mF -20% +80% 0.531Dia 13.50mm
SuperCap-Elko, 0,47 F, 5,5 V, 13,5x6,5 mm, KR-5R5C474-R
470mF 5.5V -20%~80% 1000h@ 70°C 5.5V 50Ω@ 1kHz Plugins Through hole mounting 13.5mm(Length)*6.5mm(height)
0.47F, 5.5V, KR Cylindrical Coin
Supercapacitor 470mF 5.5V Radial 50R 70¡ãC Coin
KR 0,47F 5,5V -20+80% 13,5x7,5
Supercapacitors/Ultracapacitors .47F 5.5V EDLC
SUPERCAPACITOR CYLINDRICAL 0.47 F 5.5 V;
SuperCap 0,47F 5,5V 13,5x6,5mm
CAP, 0.47F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 50ohm; Capacitor Case Style: Coin; Diameter: 13.5mm; Height: 6.5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR5R5C474R