Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HV0810-2R7105-R

1F -10 to +30% 200mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV0810-2R7105-R.

Master Electronics

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago

IHS

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.04%

CAD Models

Download Eaton HV0810-2R7105-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2011-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconJUMT1105MPD
Cap Supercap 1F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
KYOCERA AVXJUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount

Descriptions

Descriptions of Eaton HV0810-2R7105-R provided by its distributors.

1F -10 to +30% 200mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
HV Series 2.7 V 1 F -10% +30% LS=3.5 mm Radial SuperCapacitor
Cap Supercap 1F 2.7V -10% to 30% (8.5 X 13.5mm) Radial Aluminum Cylindrical Can 3.5mm 10uA 0.2 Ohm 1000h 65C Bulk
Cap, 1.0F, 2.7V, Hv Series, Cyl Rohs Compliant: Yes
1F -10%~30% 1 2.7V Through hole mounting 8mm*13.5mm*13.5mm
Radial Can PowerStor HV 2.7V 1F -10% +30% 0.315Dia 8.00mm
CAP 1F -10% +30% 2.7V T/H / 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 100Hz 1000 Hrs @ 65°C
Supercapacitors/Ultracapacitors 1F 2.7V EDLC HV
CAPACITOR, SUPER, 1.0F, 2.7V, EDLC; Capacitance:1F; Capacitance Tolerance:-10%, +30%; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; ESR:0.2ohm; Operating Temperature Range:-40°C to +65°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV0810-2R7105-R.
  • HV08102R7105R