Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HCV1206-R42-R

Inductor Power Wirewound 0.42uH 10% 100KHz Ferrite 16A 0.00315Ohm DCR T/R
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCV1206-R42-R.

Electro Sonic

Datasheet5 pages8 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.41%

CAD Models

Download Eaton HCV1206-R42-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.42uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind Chip Molded Bobbin Core 390nH 10% 25.2MHz 40Q-Factor Ferrite 575mA 1812 T/R
TAIYO YUDENHK2125R39K-T
Ind High Frequency Chip Multi-Layer 390nH 10% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Wirewound 390nH 10% 1MHz 60Q-Factor Ferrite 330mA 338mOhm DCR 1206 Embossed T/R
TAIYO YUDENLK1005R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.41Ohm DCR 0402 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Eaton HCV1206-R42-R provided by its distributors.

Inductor Power Wirewound 0.42uH 10% 100KHz Ferrite 16A 0.00315Ohm DCR T/R
INDUCTOR, WIREWOUND, UN-SHIELDED, 3.15MOHM, 16A, SURFACE MOUNT, HCV1206 SERIES
General Purpose Inductor, 0.42uH, 10%, 1 Element, Ferrite-Core, SMD
HCV1206 Series 0.42 uH 16 A 3.15 mO SMT Unshielded Power Inductor
INDUCTOR, SEMISHLD, 420NH, 16A; Inductan; INDUCTOR, SEMISHLD, 420NH, 16A; Inductance:420nH; RMS Current (Irms):16A; Inductor Construction:Semishielded; Saturation Current (Isat):42A; Product Range:HCV1206 Series; Power Inductor Case:12.2mm x 9.8mm x 5.1mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCV1206-R42-R.
  • HCV1206R42R