Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HCMA1305-220-R

Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Iron 6.2A 0.0518Ohm DCR Automotive T/R
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA1305-220-R.

IHS

Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-67.27%

CAD Models

Download Eaton HCMA1305-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik744750560220
Inductor, 22Uh, 7.7A, 20%, Radial; |Würth Elektronik 744750560220
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
Wurth Elektronik7447798221
WE-PDF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Wurth Elektronik7447798241
General Purpose Inductor, 24uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
Bourns2105-H-RC
Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL

Descriptions

Descriptions of Eaton HCMA1305-220-R provided by its distributors.

Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Iron 6.2A 0.0518Ohm DCR Automotive T/R
Inductor, 100kHz, 10A, 6.2A, 22μH, 51.8mΩ ±20%, TH/SMD, 13.3mm × 12.2mm × 5mm
Ind Hc 22.0Uh 10.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCMA1305-220-R
Fixed Inductors 22uH 10A IND High Cu rrent
HCMA1305 Series 22.0uH 10.0A SMD Power Inductor
General Purpose Inductor, 22uH, 20%, Iron-Core, 5248
FIXED IND 22UH 6.2A 51.8MOHM SMD
HCMA1305 Nonstandard 0.524Lx0.480W 13.30mmx12.20mm 22muH
HCMA1305-220-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN