Eaton GMW-3

Fuses; Fuse Type: Fast Acting; Series: Gmw Series; Current Rating: 3A |Eaton Bussmann GMW-3
$ 48.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMW-3.

RS (Formerly Allied Electronics)

Datasheet1 page27 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fuse, PCB Leaded, 3.15 A, 350 VAC, 150 VDC, SS-5FH, Fast Acting, Radial Leaded
Bel Fuse0698Q3150-02
Electric Fuse, Fast Blow, 3.15A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Schurter0034.6620
Micro fuse 8.5 x 8.5 mm, 3.15 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6620
Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 3.5A; Dims5x20mm; Glass; Cartridge; 125VAC; Clip
Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Eaton GMW-3 provided by its distributors.

Fuses; Fuse Type: Fast Acting; Series: Gmw Series; Current Rating: 3A |Eaton Bussmann GMW-3
Fuses with Leads (Through Hole) BUSS SMALL DIMENSION FUSE FAST ACTING
Fuse Fast Acting 3A 125V Socket 7.1 X 6.4mm Carton UL
Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 35A (IR), Through Hole
Fuse, PCB Leaded, 3 A, 125 VAC, GMW, Fast Acting, Radial Leaded
Fast Acting Sub-Miniature Fuse 3A 35A IR
Quick fuse 3A Bracket mounting 6.4mm(height)
GMW-3, Bussmann, Fast acting specialty fuse, 125Volts, 3 A, Sub-miniature pin-base fuses for limited space applications. Other amperages available.
FUSE BOARD MNT 3A 125VAC RADIAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMW3