What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GMC-400-R

Fuse Cartridge Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 4.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-400-R.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

X-ON

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GLQ-1/2
Fuse Slow Blow Acting 0.5A 300V Holder Cartridge Bulk
EatonGLR-12
300V Quick fuse Fast Blow 12A wire mounting,Through hole mounting 57.15mm(height)
Littelfuse0LMF.500H
Fus 300V T/D Inline Fuse .500A/ Bulk |Littelfuse 0LMF.500H
Schurter3403.0271.23
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0271.11
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton GMC-400-R provided by its distributors.

Fuse Cartridge Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
GMC-400-R Cooper Bussmann GMC 400mA BUSS FUSE
Medium/Normal Blow 400mA base mount,box mount 20mm(Length)
GMC 400mA BUSS TD BK 100 BOX -R
COOPER BUSSMANN GMC-400-R Fuse, 400mA, GMC, 250VAC, PK 5. More details: Fuse, 400mA Fuse Amps, Indicating, GMC Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, 10KA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC400R