What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GMC-150-R

Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-150-R.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE

Descriptions

Descriptions of Eaton GMC-150-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Time Delay Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Glass Fuse, 150mA, 10kA at 125V AC, 35A at 250V AC, 5 PK
GMC-150-R Cooper Bussmann GMC 150mA BUSS FUSE
FUSE .15A 250V MED T-LAG GLASS
Cartridge Fuses 150mA 250VAC TD GMC Series
FUSE GLASS 150MA 250VAC 5X20MM
250V Medium/Normal Blow 150mA , 20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC150R