Eaton GMA-15-R

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-15-R.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-36.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Littelfuse0481012.HXLP
Fuse Alarm Indicating 12A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Bel Fuse0679L9150-01
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Eaton GMA-15-R provided by its distributors.

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse Cartridge Glass 250V 1.5A Fast Blow 1.6A²s Base Mount 5mm × 20mm
Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Holder
Fuse Glass Tube; Fast Acting; 250V AC; 1.5A
Glass Fuse, 1.50A, 100A at 250V AC, 10kA at 125V AC, 5 PK
FUSES, 1.5A, 250VAC, FUSE, CYLINDRICAL FUSES, GMA SERIES
GMA 1.5A BUSS FUSE ECFUCNC16CEG
Cartridge Fuse, 1.5A, 250V, 0.2" X 0.79"; Blow Characteristic:Fast Acting; Fuse Current:1.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Gma Series Rohs Compliant: Yes |Eaton Electronics GMA-1.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-1-5-R
  • GMA-1.5-R
  • GMA-1.5R
  • GMA-15R
  • GMA1.5R
  • GMA15R