Eaton FWH-100B

Bussmann - Low Voltage Bolted Tag Fuse, 100A, 500VAC/DC, IR50KA-500VDC, High Speed, Blade End
$ 129.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-100B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Future Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseLVSP0080T
80Ka Surge Fuse (Leaded 10Pk)/ Box |Littelfuse LVSP0080T
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
Littelfuse0NLS125.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90

Descriptions

Descriptions of Eaton FWH-100B provided by its distributors.

BUSSMANN - LOW VOLTAGE BOLTED TAG FUSE, 100A, 500VAC/DC, IR50KA-500VDC, HIGH SPEED, BLADE END
FWH Series Fast-Acting 500 V 100 A Ø24.05x92.08 mm Ferrule Style High Speed Fuse
Eaton Bussmann High Speed Round body SEMI-COND FUSE 100A 500V AC - FWH-100B
COOPER BUSSMANN FWH-100B Fuse, 100A, FWH, 500VAC/DC. More details: Fuse, 100 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-5/8 In., Diameter 15/16 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH100B