Eaton FWH-100A

500V 500V 475A²s Cartridge Fuse, 100A, Bracket Mount, Thread Mount, 92.202mm L
$ 206.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-100A.

Sager Electronics

Datasheet2 pages25 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Eaton FWH-100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
Littelfuse0NLS125.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseLVSP0080T
80Ka Surge Fuse (Leaded 10Pk)/ Box |Littelfuse LVSP0080T
Solar Fuse, PVS-R Series, 125A, Fast-Acting, 600V AC, Cylindrical
Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90

Descriptions

Descriptions of Eaton FWH-100A provided by its distributors.

500V 500V 475A²s Cartridge Fuse, 100A, Bracket Mount, Thread Mount, 92.202mm L
Semiconductor Fuse, FWH-A Series, 100A, Fast-Acting, 500V AC, Bolt-On
FWH Series Fast Acting 500 V 100 A Bolt Mount Fuse
FUSE CARTRIDGE 100A 500VAC/VDC | Bussmann by Eaton FWH-100A
Fast Acting Semiconductor Cylindrical Fuse 90A 200kA IR AC
Specialty Fuses 500VAC 100A High Speed Fuse
Fuse 100A 500V Bolt Tap Carton
FUSE, 100A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:100A; Blow Characteristic:Fast Acting; Fuse Size Metric:-; Fuse Size Imperial:0.947" x 1.736"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VAC RoHS Compliant: Yes
FUSE-SEMI N. AMER STYLE 500VAC
FWH-100A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH 100A
  • FWH100A