Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-90A

Buss High Speed Fuse Rohs Compliant: No |Eaton Bussmann FWH-90A
$ 231.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-90A.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
LittelfuseIDSR100.V
Electric Fuse, Time Delay Blow, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS100.V
Electric Fuse, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
FUSE, FAST ACTING, 100A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Fuse Class CF 100A 600V Fast 2-Pin Faston Panel Mount Carton

Descriptions

Descriptions of Eaton FWH-90A provided by its distributors.

Buss High Speed Fuse Rohs Compliant: No |Eaton Bussmann FWH-90A
Specialty Fuses 500VAC 90A High Speed Fuse
90A 500V High Speed Semiconductor Ferrule Fuse
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 90A
500V 500V Fast Blow 90A , 92.202mm
FWH-90A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN