Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PVCF100RN

Fuse Class CF 100A 600V Fast 2-Pin Faston Panel Mount Carton
$ 222.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PVCF100RN.

Sager Electronics

Datasheet2 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

FWP Series Fast-Acting 700 V 125 A Ø 38.1 x 129.29 mm High Speed Fuse
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
EatonFBP-125
700V 700V Quick fuse Cartridge 125A Bracket mounting,threaded mounting 54mm(Length)
LittelfuseL70S100.V
650V 700V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 73mm(Length)

Descriptions

Descriptions of Eaton PVCF100RN provided by its distributors.

Fuse Class CF 100A 600V Fast 2-Pin Faston Panel Mount Carton
Electric Fuse, Fast Blow, 100A, 600VDC, 50000A (IR), Inline/holder
Industrial & Electrical Fuses 600V 100A Fast Act F inger Safe non-ind
PVCF100RN Cooper Bussmann Photovoltaic CF 100A Non-indication
FUSE, FAST ACTING, 100A, 600VDC
PVCF100RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 100A, 600VDC; Voltage; FUSE, FAST ACTING, 100A, 600VDC; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:100A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN