Eaton FCF100RN

FUSE, FAST ACTING, 100A, 600V; Voltage Rating VDC: 600V; Voltage Rating VAC: 600V;
$ 367.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF100RN.

Master Electronics

Datasheet2 pages8 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-99.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
FWP Series Fast-Acting 700 V 125 A Ø 38.1 x 129.29 mm High Speed Fuse
Eaton110EET
Series high speed British standard fuse, Double barrel, 110A, 690 VAC/500 VDC (IEC)
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FCF100RN provided by its distributors.

FUSE, FAST ACTING, 100A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Fuse Class CF Fast Acting 100A 600V Socket Lug 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
Electric Fuse, Fast Blow, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
600V 600V Quick fuse Rectangular 100A base mount 76.45mm*25.4mm*41.65mm
FUSE, FAST ACTING, 100A, 600V; Voltage R; FUSE, FAST ACTING, 100A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:100A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN