Eaton FWH-800A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-800A
$ 902.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-800A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+6.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
Industrial & Electrical Fuses FA, RK-5 600 A 600AC/DC
LittelfuseIDSR600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder
EatonFF560
Electric Fuse, 560A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Littelfuse0JTD600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0NLS600.X
Electric Fuse, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-800A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-800A
Electric Fuse, 800A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Semiconductor Fuse, 800A, Fast-Acting, 500V AC, Bolt-On
Fuse 800A 500V 2-Pin Tap Bolt Carton
Fast Blow 800A Bracket mounting,threaded mounting 53.09mm(Length)
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 800A
BUSS HIGH SPEED FUSE / COOPER BUSSMANN;
FUSE - SEMICOND. 500VAC/500VDC
FUSE CARTRIDGE 800A 500VAC/VDC
North American High Speed Fuses
FWH-800A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH 800A