Eaton PDBFS377

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
$ 178.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDBFS377.

Sager Electronics

Datasheet8 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+1121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NH FUSE, 630A, 500V, GG/GL, SIZE 3, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
EatonLKS-600
Fuse Class H 600A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Fuse Midget Fast Acting 0.4A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonEF400
Electric Fuse, 400A, 415VAC, 80000A (IR), Inline/holder
BUSSMANN BY EATON 400NHG2B Industrial / Power Fuse, Class gG/gL Series, 400 A, 500 VAC

Descriptions

Descriptions of Eaton PDBFS377 provided by its distributors.

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
POWER DISTRIBUTION BLOCK, FINGER-SAFE, 570A, 2 INPUT, 12 OUTPUT, PDBFS SERIES
TERMINAL BLOCK, POWER DISTRIBUTION, 1POS; Rated Current: 570A; Rated Voltage: 690V; No. of Poles: 1 Pole; Line Side Connections Per Pole: 2; Line Side Connection Method: Screw; Line Side Wire Size Max: -; L 75M6263
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN PDBFS377 Dist Block, PDBFS, 570A, 4.67x2.93x1.88. More details: Distribution Block, PDBFS, Amps 570, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 2, Primary Wire Range (AWG) 4 to 300 MCM CU-AL, Secondary Connection/Pole 12, Secondary Wire Range (AWG) 14 to 4 CU, 12 to 4 AL, Length (In.) 4.67, Depth (In.) 2.93, Width (In.) 1.88, Standards UL Listed, CSA Certified, CE component IEC
Bussmann PDBFS377 Power Distribution Block Brand: Bussmann. Part Number: PDBFS377. Bussmann Power Distribution Block, Series: PDBFS, 600 VAC/VDC, 570 A, 1 Pole, 1 Primary Connections/Pole, 12 Secondary Connection/Pole, 4 AWG to 300 kcmil Line, 14 to 4 AWG/4 AWG Load, 8 to 4 AWG Wire, Class LPJ/LPN-RK/LPS-RK/FRN-R/FRS-R/JJN/JJS/SC/LP-CC/FNQ-R/KTK-R Fuse, 200/100 kA Short Circuit Current, Aluminum, Tin Plated, 4.66 in L x 1.875 in W x 2.93 in H. Additional Description: BUSS-PDBFS377 (N) PDB FINGER SAFE ASSEMBLY. Catalog Description: Eaton Bussmann series PDBFS power distribution block, IP-20 Finger-safe, 600 Vac, 600 Vdc, 570 A, SCCR: 200 kA (8 To 4 AWG), 100 kA (14 To 4 AWG), DIN rail, panel, Tin-plated aluminum connectors..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN