Eaton FWH-200B

FWH Series Fast-Acting 500 V 200 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
$ 231.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-200B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

ARCEL Power Electronics

Jameco (USA)

Inventory History

3 month trend:
+9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
LittelfuseL50S250.V
Electric Fuse, Very Fast Blow, 250A, 500VAC, 450VDC, 200000A (IR), Inline/holder
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseL50S225.V
Electric Fuse, Very Fast Blow, 225A, 500VAC, 450VDC, 200000A (IR), Inline/holder
EatonDFJ-175
Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-200B provided by its distributors.

FWH Series Fast-Acting 500 V 200 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
FUSE, 200A, 500V, BLADE, FAST ACTING; Voltage Rating VDC:500V; Voltage Rating VAC:500V; Fuse Current:200A; Series:FWH; Blow Characteristic:Fast Acting; Fuse Size:1.156 x 1.836 "; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
COOPER BUSSMANN FWH-200B Fuse, 200A, FWH, 500VAC/DC. More details: Fuse, 200 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-5/8 In., Diameter 1-5/32 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH200B