Eaton DFJ-175

Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
$ 83.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-175.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 000TN/80 TYPE T IND. F - 170M1420
LittelfuseL50S200.V
Electric Fuse, Very Fast Blow, 200A, 500VAC, 450VDC, 200000A (IR), Inline/holder
Fuse Limiter 125A 690V 2-Pin Tap Bolt
LittelfuseJLLS200.X
300V 600V Fast-Acting Cartridge Fuse 200A Bracket Mount, Threaded Mount 42.1mm L
LittelfuseL50S150.V
450V 500V Quick fuse Cartridge 150A Bracket mounting,threaded mounting 54mm(Length)
Eaton200FM
Eaton Fast Blow Fuse, Eaton Bussmanseries, 200ACurrent, 690 V ac, 500V DC, 113mmtotal length
Eaton225FM
Electric Fuse, 225A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton180FM
Eaton Fast Blow Fuse, Eaton Bussmanseries, 180ACurrent, 690 V ac, 500V DC, 113mmtotal length
Littelfuse0JTD200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder
LittelfuseLA50QS2004
FUSE CARTRIDGE 200A 500VAC/VDC
LittelfuseLA50QS2254
FUSE CARTRIDGE 225A 500VAC/VDC

Descriptions

Descriptions of Eaton DFJ-175 provided by its distributors.

Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
UL Class Fuse, J Class, Fast-Acting, 175A, 600V AC, Non-Indicating
Fuse Class J 175A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Drive Fuse; |Eaton Bussmann DFJ-175
FUSE CRTRDGE 17.5A 600VAC/450VDC
Eaton Bussmann High Speed - NA DFJ-17-5 - DFJ-17-5
FUSE, CLASS J, 175A, HIGH SPEED
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ-17-5
  • DFJ-17.5
  • DFJ175