Eaton FWA-80B

Eaton Bussmann High Speed Round body SEMI-COND FUSE 80A 150V AC - FWA-80B
$ 193.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-80B.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
Fuse, Industrial / Power, Class aR, 100 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
EatonANN-100
Electric Fuse, Very Fast Blow, 100A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Littelfuse0CNN100E.V
80V 125V Quick fuse Fuse Strip 100A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0CNN090E.V
Electric Fuse, Very Fast Blow, 90A, 80VDC, 2700A (IR), Inline/holder
Littelfuse0CNN090.V
Electric Fuse, Very Fast Blow, 90A, 125VAC, 48VDC, 2500A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWA-80B provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 80A 150V AC - FWA-80B
Electric Fuse, 80A, 150VAC, 150VDC, 100000A (IR), Inline/holder
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 150VAC/DC 80A
Specialty Fuses 150V 80Arms Semiconductor
FUSE - SEMICOND. 150VAC/150VDC
BUSSMANN 150V AC 80AMP SEMI-COND
FWA-80B, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWA-80B Fuse, 80A, FWA, 150VAC/DC. More details: Fuse, 80 Fuse Amps, Nonindicating, FWA Series, 150VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 100kA at 150VAC, 20kA at 150VDC, Length 2-21/32 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A15QS, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA80B