Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FP1007R3-R22-R

Inductor Power Wirewound 215nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1007R3-R22-R.

IHS

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+207%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor RF Chip Wirewound 215nH 10% 1MHz 60Q-Factor Ferrite 520mA 143mOhm DCR 1206 Embossed T/R
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
Ind Chip Molded Bobbin Core 220nH 10% 25.2MHz 40Q-Factor Ferrite 665mA 1812 T/R
RF Choke Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Eaton FP1007R3-R22-R provided by its distributors.

Inductor Power Wirewound 215nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
FP1007 Series Wire-wound SMD Inductor with a Ferrite Core; 155 nH +/-10% 50A Idc
General Purpose Inductor, 0.215uH, 10%, 1 Element, Ferrite-Core, SMD, 4031
INDUCTOR, SHLD, 215NH, 61A; Inductance:2; INDUCTOR, SHLD, 215NH, 61A; Inductance:215nH; RMS Current (Irms):61A; Inductor Construction:Shielded; Saturation Current (Isat):50A; Product Range:Flat-Pac FP1007 Series; Power Inductor Case:10.2mm x 7.8mm x 7.3mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1007R3-R22-R.
  • FP1007R3R22R