Eaton FCF35RN

FUSE, FAST ACTING, 35A, 600V; Voltage Rating VDC: 600V; Voltage Rating VAC: 600V;
$ 136.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF35RN.

Master Electronics

Datasheet2 pages8 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-85.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cartridge Fuse, 800V/700V, 84A²S, 40A, Base Mount, Standard Mount, 50.8mm(L)
LittelfuseLA70QS4022F
Semi Conductor Fuse 690Vac 40A/Box |Littelfuse LA70QS4022F
LittelfuseL70S040.T
Fuse Fast Blow 40A 650V/700V Bracket Mount, Threaded Mount, Hinged Mount 73mm(L)
EatonFWP-40B
Semiconductor Fuse, Fast Acting, 40 A, FWP-B Series, 700V AC, 700V DC, 4-3/8" L x 13/16" dia
EatonFWP-40A
Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
LittelfuseLA70QS4022FI
Semi Conductor Fuse 690Vac 40A W/Striker/Box |Littelfuse LA70QS4022FI

Descriptions

Descriptions of Eaton FCF35RN provided by its distributors.

FUSE, FAST ACTING, 35A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Fuse Class CF Fast Acting 35A 600V Socket Lug 54.1 X 25.4 X 28.7mm Glass Carton
600V 600V Quick fuse Rectangular 35A Through hole mounting 25.4mm(Length)*29mm(height)
FUSE, FAST ACTING, 35A, 600V; Voltage Ra; FUSE, FAST ACTING, 35A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:35A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN