Eaton FWP-40A

Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
$ 246.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-40A.

Fuses Unlimited

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton Bussmann High Speed Traction 50AMP 750V TRACTION FUSE - FWK-50A25F
Eaton Bussmann High Speed Round body 50A 690V 14X51 INDICATED 14.3 X 50. - FWP-50A14FI
Eaton Bussmann High Speed Traction 30AMP 750V TRACTION FUSE - FWK-30A20F
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
LittelfuseIDSR045.T
Electric Fuse, Time Delay Blow, 45A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-40A provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
700V 700V 76A²S Cartridge 40A Bracket mounting,threaded mounting 111.13mm(Length)
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 40A
Fuse Blade 40A 700V Bolt 20.65 X 111.13mm CSA/UL
Fuse Blade 40A 700V 2-Pin Bolt
FUSE-SEMI N. AMER STYLE 700VAC
FWP-40A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP40A