What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FAZ-D4/3

Circuit Breaker; Supplementary; D Curve; 4A; 3-Pole; Standard Packaging; UL 1077
$ 309.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D4/3.

Inventory History

3 month trend:
+18.69%

Related Parts

Sensata / Airpax219-3-1-65-8-7-5
Circuit Breaker Magnetic Circuit Protectors 3Pole 5A 480VAC 6-Pin
Circuit Breaker, FAZ Series, 4A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
IEC Miniature Circuit Breaker, FAZ-NA Series, 5A, 1 Pole, 277/480V AC, 10kA at 277/480V AC, D Curve
CIRCUIT BREAKER, SUPPLEMENTARY, MINI, C CURVE, 5A, 1 POLE, SINGLE PKG, SCREW
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Carling TechnologiesDA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC

Descriptions

Descriptions of Eaton FAZ-D4/3 provided by its distributors.

Circuit Breaker; Supplementary; D Curve; 4A; 3-Pole; Standard Packaging; UL 1077
Circuit Breaker, FAZ Series, 4A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D4-3 - Eaton Cutler-Hammer, FAZ-D4/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 4A D CURVE
THERMAL MAG CKT BREAKER, 3P, 4A, 415V; Product Range:FAZ Series; Current Rating:4A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:415V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,4 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 4A, 3POLE, TYPE-D; Product Range:-; Current Rating:4A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D4/3.
  • FAZ-D43