Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DRQ74-4R7-R

WireWound SMD Inductor w/ Ferrite Core, 4.7 uH +/-20%WireWound 4.37A Idc
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ74-4R7-R.

Newark

Datasheet10 pages9 years ago
Datasheet7 pages20 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.81%

CAD Models

Download Eaton DRQ74-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 0.0312Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
TAIYO YUDENNRS6028T4R7MMGK
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 2424 T/R

Descriptions

Descriptions of Eaton DRQ74-4R7-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,4.7 uH +/-20%WireWound 4.37A Idc
Inductor Power Shielded Drum Core 5.182uH/20.73uH 20% 100KHz Ferrite 3.34A/1.67A 0.0254Ohm/0.102Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 4.7 uH, 25.4 Milliohm, 3.34 A, 7.6mm x 7.6mm x 4.45mm
Power Inductor, 4.7Uh, 3.34A, 20%; Product Range:Drq Series; Inductance, Parallel:5.182Μh; Rms Current, Parallel:3.34A; Saturation Current, Parallel:4.37A; Dc Resistance Max, Parallel:0.0254Ohm; Turns Ratio:1:1; Product Length:7.6Mm Rohs Compliant: Yes |Eaton Coiltronics DRQ74-4R7-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN