Eaton DRQ74-470-R

WireWound SMD Inductor w/ Ferrite Core, 47 uH +/-20% WireWound 1.41A Idc
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ74-470-R.

Newark

Datasheet10 pages9 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+139%

CAD Models

Download Eaton DRQ74-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.156Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424

Descriptions

Descriptions of Eaton DRQ74-470-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,47 uH +/-20% WireWound 1.41A Idc
Inductor Power Shielded Drum Core 49.64uH/198.6uH 20% 100KHz Ferrite 1.15A/0.573A 0.216Ohm/0.865Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 47 uH, 216 Milliohm, 1.15 A, 7.6mm x 7.6mm x 4.45mm
POWER INDUCTOR, 47UH, 1.15A, 20%; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.216ohm; DC Current Rating:1.15Arms; Core Material:Ferrite; No. of Pins:4; Inductor Type:Power; dv/dt, Parallel:22.2V/µs
Power Inductor, 47Uh, 1.15A, 20%, Full Reel; Product Range:Drq Series; Inductance, Parallel:49.64Μh; Rms Current, Parallel:1.15A; Saturation Current, Parallel:1.41A; Dc Resistance Max, Parallel:0.216Ohm; Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics DRQ74-470-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN