What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRQ127-680-R

Inductor Power Shielded Wirewound 66.48uH/265.9uH 20% 100KHz Ferrite 2.44A/1.22A 105mOhm/421mOhm DCR T/R
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-680-R.

Newark

Datasheet10 pages9 years ago

Electro Sonic

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton DRQ127-680-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
Murata Power SolutionsMBH12282C-680MA=P3
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.2A 4949 Emboss T/R
TAIYO YUDENNS12555T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.14A 0.0957Ohm DCR T/R

Descriptions

Descriptions of Eaton DRQ127-680-R provided by its distributors.

Inductor Power Shielded Wirewound 66.48uH/265.9uH 20% 100KHz Ferrite 2.44A/1.22A 105mOhm/421mOhm DCR T/R
General Purpose Inductor, 68uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
POWER INDUCTOR, 68UH, 2.44A, 20%; Product Range:DRQ Series; Inductance, Parallel:66.48 H; RMS Current, Parallel:2.44A; Saturation Current, Parallel:4.44A; Coupled Inductor Case:12.5mm x 12.5mm x 8mm; Packaging:Cut Tape
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ127-680-R.