What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRQ125-100-R

Inductor Power Shielded Wirewound 9.654uH/38.62uH 20% 100KHz Ferrite 5.35A/2.67A 18.9mOhm/75.7mOhm DCR T/R
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-100-R.

Newark

Datasheet10 pages9 years ago

Farnell

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton DRQ125-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R

Descriptions

Descriptions of Eaton DRQ125-100-R provided by its distributors.

Inductor Power Shielded Wirewound 9.654uH/38.62uH 20% 100KHz Ferrite 5.35A/2.67A 18.9mOhm/75.7mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 10 uH, 18.9 Milliohm, 5.35 A, 12.5mm x 12.5mm x 6mm
Power Inductor, 10Uh, 5.35A, 20%, Full Reel; Product Range:Drq Series; Inductance, Parallel:9.654Μh; Rms Current, Parallel:5.35A; Saturation Current, Parallel:7.17A; Dc Resistance Max, Parallel:0.0189Ohm; Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics DRQ125-100-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ125-100-R.
  • DRQ125100R