What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRA73-470-R

WireWound SMD Inductor w/ Ferrite Core; 47 uH +/-20% WireWound 1.1A Idc

$ 1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-470-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.58%

CAD Models

Download Eaton DRA73-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T470MMGK
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.289Ohm DCR 3131 T/R
47 H Shielded Drum Core, Wirewound Inductor 1.2 A 200mOhm

Descriptions

Descriptions of Eaton DRA73-470-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 47 uH +/-20% WireWound 1.1A Idc
Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 1.02A 0.33Ohm DCR Automotive T/R
100KHz 1.1A 1.02A 47μH 275mΩ ±20% SMD,7.6X7.6MM standard mounting,SMD mount 7.6mm*7.6mm*3.55mm
FIXED IND 47UH 1.02A 275MOHM SMD
General Purpose Inductor, 47uH, 1 Element, SMD
Ind Dra73 47Uh Smt Shld Rohs Compliant: Yes
Fixed Inductors 47uH 1.1A 0.275ohms
INDUCTOR, SHIELDED, 47UH, 1.02A
INDUCTOR HI TEMP 47UH 1.02A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 47muH
DRA73-470-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA73-470-R.