What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRA124-2R2-R

Inductor Power Shielded Drum Core 2.04uH/2.2uH 20% 100KHz 7.64A 9mOhm DCR Automotive T/R
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-2R2-R.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRA124-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Wurth Elektronik74437356022
Inductor, 2.2Uh, Shielded, 8.5A Rohs Compliant: Yes |Würth Elektronik 74437356022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA124-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.04uH/2.2uH 20% 100KHz 7.64A 9mOhm DCR Automotive T/R
DRA Series 2.2 uH ±20% 7.64 A 7 mOhm SMT High Power Density Shielded Inductor
INDUCTOR, 2.2UH, 7.64A, SHIELDED; Inductance: 2.2µH; RMS Current (Irms): 7.64A; Inductor Construction: Shielded; Saturation Current (Isat): 14A; Product Range: DRA Series; Power Inductor Case: 12.5mm x 12.5mm x 4.5mm; DC Resis
INDUCTOR, SHIELDED, 2.2UH, 7.64A; Product Range:COILTRONICS - DRA124 Series SMD Shielded Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.007ohm; DC Current Rating:7.64Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN