Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR74-6R8-R

Inductor Power Shielded Drum Core 7.344u(OCL)H/6.8uH 20% 100KHz Ferrite 2.6A 41.8mOhm DCR T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-6R8-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Master Electronics

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.81%

CAD Models

Download Eaton DR74-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.9A 0.046Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 3A 0.031Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.8A 0.04476Ohm DCR T/R
Wurth Elektronik744787068
FIXED IND 6.8UH 3A 33 MOHM SMD
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.8A Blister Plastic T/R
TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R

Descriptions

Descriptions of Eaton DR74-6R8-R provided by its distributors.

Inductor Power Shielded Drum Core 7.344u(OCL)H/6.8uH 20% 100KHz Ferrite 2.6A 41.8mOhm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Inductor, Shielded, 6.8Uh, 3.67A, Smd; Inductance:6.8Μh; Rms Current (Irms):2.6A; Inductor Construction:Shielded; Saturation Current (Isat):3.67A; Product Range:Dr Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR74-6R8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-6R8-R.
  • DR746R8R