Eaton DR74-470-R

Inductor Power Shielded Drum Core 49.64u(OCL)H/47uH 20% 100KHz Ferrite 1.15A 216mOhm DCR T/R
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-470-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
+23.50%

CAD Models

Download Eaton DR74-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT

Descriptions

Descriptions of Eaton DR74-470-R provided by its distributors.

Inductor Power Shielded Drum Core 49.64u(OCL)H/47uH 20% 100KHz Ferrite 1.15A 216mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
SMD Shielded Ferrite Inductor 47uH 20% 1.15A 216mR
INDUCTOR, SHIELDED, 47UH, 1.41A, SMD; PR; INDUCTOR, SHIELDED, 47UH, 1.41A, SMD; Product Range:COILTRONICS - DR74 Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:-; RMS Current (Irms):1.15A; Packaging:Cut Tape

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-470--R
  • DR74-470-R.