What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DR74-3R3-R

Inductor Power Shielded Drum Core 3.396uH/3.3uH 20% 100KHz Ferrite 3.94A 18.3mOhm DCR T/R
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-3R3-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton DR74-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.1A 0.02088Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2927
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 15Q-Factor Carbonyl Powder 5A 0.038Ohm DCR 2020 Automotive T/R
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R

Descriptions

Descriptions of Eaton DR74-3R3-R provided by its distributors.

Inductor Power Shielded Drum Core 3.396uH/3.3uH 20% 100KHz Ferrite 3.94A 18.3mOhm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Inductor, SMD [Coiltronics] DR74-3R3-R Inductor, SMD 5027590169233
100KHz 5.4A 3.94A 3.3¦ÌH 18.3m¦¸ ¡À20% standard mounting£¬SMD mount 7.6mm*7.6mm*4.35mm
DR Series 3.3 uH ±20 % Tolerance 3.94 A Shielded SMT High Power Inductor
FIXED IND 3.3UH 3.94A 18.3 MOHM
Inductor,Shld Drm,Sngl Conduct,3.3uH,5.40Apk
POWER INDUCTOR, 3.3UH, 3.94A, 20%
DR Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 3.3muH
Power Inductors - SMD 3.3uH 5.4A 0.0183ohms
DR74-3R3-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-3R3-R.
  • DR743R3R