Eaton DR74-2R2-R

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 4.76A 12.6mOhm DCR T/R
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-2R2-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.48%

CAD Models

Download Eaton DR74-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 0.035Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 2.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.8A 0.0435Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R

Descriptions

Descriptions of Eaton DR74-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 4.76A 12.6mOhm DCR T/R
HIGH POWER DENSITY HIGH EFFICIENCY SHIELDED DRUM CORE POWER INDUCTOR General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Ferrite Power Inductor, 2.2uH, 4.76A, Shielded, SMT
INDUCTOR, 2.2UH 20%; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0126ohm; DC Current Rating:4.76Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core
INDUCTOR, 2.2UH, 20%; Inductance: 2.2µH; RMS Current (Irms): 4.76A; Inductor Construction: Shielded; Saturation Current (Isat): 7.06A; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Max: -;
Inductor, Shielded, 2.2Uh, 7.06A, Smd, Full Reel; Rango De Producto:Serie Dr; Inductancia:2.2Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):4.76A; Dv/Dt:4.45V/Μs |Eaton Coiltronics DR74-2R2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-2R2-R.
  • DR742R2R