Eaton DR74-101-R

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 860mA 383mOhm DCR T/R
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-101-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.03%

CAD Models

Download Eaton DR74-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.05A T/R
TAIYO YUDENNR8040T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 336mOhm DCR

Descriptions

Descriptions of Eaton DR74-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 860mA 383mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
FIXED IND 100UH 860MA 383MOHM SM / 100 μH Shielded Drum Core, Wirewound Inductor 860 mA 383mOhm Nonstandard
INDUCTOR, 100UH 20%; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.383ohm; DC Current Rating:0.86Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core M

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-101-R.
  • DR74-101R
  • DR74101R