Eaton DR73-2R2-R

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 4.15A 16.5mOhm DCR T/R
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-2R2-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

Newark

Farnell

Inventory History

3 month trend:
+110%

CAD Models

Download Eaton DR73-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.4A 0.0616Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
Inductor 2.2μH 52mΩ ±20% 4A 6A 10Ω@100kHz 100kHz-48MHz 2020 TH/SMD 5.7mm × 5.2mm × 1.5mm
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R

Descriptions

Descriptions of Eaton DR73-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 4.15A 16.5mOhm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
DR Series 2.2 uH ±20 % Tolerance 4.15 A Shielded SMT High Power Inductor
Inductor;Power Shielded Drum Core Inductor;2.20uH;5.52A
100KHz 5.52A 4.15A 2.2μH 16.5mΩ ±20% standard mounting,SMD mount 7.6mm*7.6mm*3.55mm
Choke coil DR73-2R2-R, 2,2uH/ 5,52A - 0,0165R /1350/ ROHS
INDUCTOR, SHIELDED, 2.2UH, 5.52A, SMD, FULL REEL
FIXED IND 2.2UH 4.15A 16.5 MOHM
Fixed Inductors 2.2uH 5.52A 0.0165oh ms
Inductor Shielded DRM Single Con.duct
DR Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 2.2muH
DR73-2R2-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-2R2-R.
  • DR732R2R