Eaton DR73-1R0-R

Inductor Power Shielded Drum Core 1uH 20% 100KHz Ferrite 5.28A 10.2mOhm DCR T/R
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-1R0-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Master Electronics

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.82%

CAD Models

Download Eaton DR73-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.3A 0.0248Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6A 0.0253Ohm DCR T/R
Ferrite Bead 100kHz-80MHz 6A 4A 10Ω@100kHz 1μH 47mΩ ±20% 2-SMD SMD 4.45mm × 4.06mm × 1.2mm
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R

Descriptions

Descriptions of Eaton DR73-1R0-R provided by its distributors.

Inductor Power Shielded Drum Core 1uH 20% 100KHz Ferrite 5.28A 10.2mOhm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Inductor 100kHz-2.5MHz 7.97A 5.28A 1μH 10.2mΩ ±20% SMD, Standard Mount 7.6mm × 7.6mm × 3.55mm
INDUCTOR, 1UH, 20%; Inductance: 1µH; RMS Current (Irms): 5.28A; Inductor Construction: Shielded; Saturation Current (Isat): 7.97A; Product Range: -; Power Inductor Case: 7.6mm x 7.6mm x 3.55mm; DC Resistance Max: -; Inductance

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-1R0-R.