Eaton DR73-101-R

Inductor Power Shielded Drum Core 101.4uH/100u(Rated)H 20% 100KHz Ferrite 730mA 527mOhm DCR T/R
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-101-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.20%

CAD Models

Download Eaton DR73-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.46Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 800mA 663mOhm DCR T/R

Descriptions

Descriptions of Eaton DR73-101-R provided by its distributors.

Inductor Power Shielded Drum Core 101.4uH/100u(Rated)H 20% 100KHz Ferrite 730mA 527mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
INDUCTOR, 100UH, 20%; Inductance: 100µH; RMS Current (Irms): 730mA; Inductor Construction: Shielded; Saturation Current (Isat): 790mA; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 3.55mm; DC Resistance Max: -;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-101-R.