Eaton DR127-220-R

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 4A 39.1mOhm DCR T/R
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-220-R.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages19 years ago

Newark

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.52%

CAD Models

Download Eaton DR127-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R

Descriptions

Descriptions of Eaton DR127-220-R provided by its distributors.

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 4A 39.1mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
DR Series 22 uH ±20 % Tolerance 4 A Shielded SMT High Power Inductor
100KHz 7.57A 4A 22μH 39.1mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*8mm
Choke coil DR127-220-R, 22uH/ 7,57A - 0,0391R /350/ ROHS
Ind,Shld Drm,Sngl Conduct Rohs Compliant: Yes
FIXED IND 22UH 4A 39.1 MOHM SMD
Eaton DR inductor, 22 uH, 4 A Irm, 7.57
Fixed Inductors 22uH 7.57A 0.0391ohm s
Inductor Shielded DRM Single Con.duct
Power Inductors-SMD 22uH 7.57A 0.0391ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-220-R.
  • DR127-220R